There are no models available for this part yet.
Overview of XPGDWT-BS-0000-00KE7 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGDWT-BS-0000-00KE7 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ5020
|
Newark | Xlamp Xp-G3 S Line Light Emitting Diode |Cree Led XPGDWT-BS-0000-00KE7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7610 | Buy Now | |
DISTI #
90-XPGDWT-BS-0000-00KE7TR-ND
|
DigiKey | LED XLAMP WARM WHT 3000K 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8000 | Buy Now | |
DISTI #
XPGDWT-BS-0000-00K
|
Avnet Americas | XLamp LED Chip Warm White 3000K 3-Pin Surface Mount T/R - Tape and Reel (Alt: XPGDWT-BS-0000-00K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6150 / $0.7350 | Buy Now | |
DISTI #
941-XPGDWTBSKE7
|
Mouser Electronics | High Power LEDs - White White 3000 K 70-CRI, XLamp XP-G3 LED RoHS: Compliant | 0 |
|
$0.8000 | Order Now | |
DISTI #
XPGDWT-BS-0000-00KE7
|
TTI | High Power LEDs - White White 3000 K 70-CRI, XLamp XP-G3 LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7900 | Buy Now | |
DISTI #
XPGDWT-BS-0000-00KE7
|
Avnet Silica | XLamp LED Chip Warm White 3000K 3-Pin Surface Mount T/R (Alt: XPGDWT-BS-0000-00KE7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XPGDWT-BS-0000-00KE7 by Cree, Inc.
Part Data Attributes for XPGDWT-BS-0000-00KE7 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2018-08-16
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
WARM WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
2 A
|
Forward Voltage-Max
|
2.9 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.26 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3.06 mm
|
Surface Mount
|
YES
|
T-code
|
T-1
|
Terminal Pitch
|
2.8 mm
|
Viewing Angle
|
125 deg
|