There are no models available for this part yet.
Overview of XPGEWT-01-0000-000000CBE by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGEWT-01-0000-000000CBE by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90-XPGEWT-01-0000-000000CBETR-ND
|
DigiKey | LED XLAMP WARM WHT 1800K 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9100 | Buy Now | |
DISTI #
XPGEWT-01-0000-000
|
Avnet Americas | LED Chip Warm White 1800K 70 CRI 3A 2-Pin CSMD T/R - Tape and Reel (Alt: XPGEWT-01-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7011 / $0.8379 | Buy Now | |
DISTI #
941-XPGEWT0100000CBE
|
Mouser Electronics | High Power LEDs - White WHITE 1800K NO MIN CRI RoHS: Compliant | 0 |
|
$0.9100 | Order Now | |
DISTI #
XPGEWT-01-0000-00CBE
|
TTI | High Power LEDs - White WHITE 1800K NO MIN CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9100 | Buy Now |