Part Details for XPGEWT-01-0000-000000NF7 by Cree, Inc.
Overview of XPGEWT-01-0000-000000NF7 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPGEWT-01-0000-000000NF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XPGEWT-01-0000-000000NF7TR-ND
|
DigiKey | LED XLAMP WARM WHT 3250K 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9100 | Buy Now |
DISTI #
XPGEWT-01-0000-000
|
Avnet Americas | LED Chip Warm White 3200K 70 CRI 3A 2-Pin CSMD T/R - Tape and Reel (Alt: XPGEWT-01-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7011 / $0.8379 | Buy Now |
DISTI #
941-XPGEWT0100000NF7
|
Mouser Electronics | High Power LEDs - White WHITE 3200K NO MIN CRI RoHS: Compliant | 0 |
|
$0.9100 | Order Now |
DISTI #
XPGEWT-01-0000-00NF7
|
TTI | High Power LEDs - White WHITE 3200K NO MIN CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7900 / $0.8800 | Buy Now |
DISTI #
XPGEWT-01-0000-000
|
Avnet Americas | LED Chip Warm White 3200K 70 CRI 3A 2-Pin CSMD T/R - Tape and Reel (Alt: XPGEWT-01-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7011 / $0.8379 | Buy Now |