Part Details for XPGEWT-01-0000-00000UHF5 by Cree, Inc.
Overview of XPGEWT-01-0000-00000UHF5 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPGEWT-01-0000-00000UHF5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XPGEWT-01-0000-00000UHF5TR-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4250K 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9900 | Buy Now |
DISTI #
XPGEWT-01-0000-000
|
Avnet Americas | LED Chip Neutral White 4200K 3A 2-Pin CSMD T/R - Tape and Reel (Alt: XPGEWT-01-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7626 / $0.9114 | Buy Now |
DISTI #
941-XPGEWT010000UHF5
|
Mouser Electronics | High Power LEDs - White WHITE 4200K 90 CRI RoHS: Compliant | 0 |
|
$0.9900 | Order Now |
DISTI #
XPGEWT-01-0000-0UHF5
|
TTI | High Power LEDs - White WHITE 4200K 90 CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9900 | Buy Now |