Part Details for XPGEWT-01-0000-0P000UH5E by Cree, Inc.
Overview of XPGEWT-01-0000-0P000UH5E by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGEWT-01-0000-0P000UH5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XPGEWT-01-0000-0P000UH5ETR-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1700 | Buy Now |
DISTI #
XPGEWT-01-0000-0P0
|
Avnet Americas | LED Chip Neutral White 4000K 2A 2-Pin CSMD T/R - Tape and Reel (Alt: XPGEWT-01-0000-0P0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9102 / $1.0878 | Buy Now |
DISTI #
941-T0100000P000UH5E
|
Mouser Electronics | High Power LEDs - White WHITE 4000K NO MIN CRI RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
DISTI #
XPGEWT-01-0000-PUH5E
|
TTI | High Power LEDs - White WHITE 4000K NO MIN CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1700 | Buy Now |
DISTI #
XPGEWT-01-0000-0P000UH5E
|
Avnet Silica | LED Chip Neutral White 4000K 2A 2-Pin CSMD T/R (Alt: XPGEWT-01-0000-0P000UH5E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |