Part Details for XPGEWT-02-0000-00000HKF6 by Cree, Inc.
Overview of XPGEWT-02-0000-00000HKF6 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPGEWT-02-0000-00000HKF6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XPGEWT-02-0000-00000HKF6TR-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 3750K 1414 Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1300 / $1.3141 | Buy Now |
DISTI #
XPGEWT-02-0000-000
|
Avnet Americas | XLamp XP-G Gen 4 Light Emitting Diode White - Tape and Reel (Alt: XPGEWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XPGEWT020000HKF6
|
Mouser Electronics | High Power LEDs - White WHITE 3700K 80 CRI RoHS: Compliant | 0 |
|
$1.1300 / $1.7000 | Order Now |