Part Details for XPGWHT-01-0000-00EE3 by Cree, Inc.
Overview of XPGWHT-01-0000-00EE3 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for XPGWHT-01-0000-00EE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R3697
|
Newark | Xlamp Xp-G Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGWHT-01-0000-00EE3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8500 | Buy Now |
DISTI #
XPGWHT-01-0000-00EE3-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K 2SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0100 | Buy Now |
DISTI #
XPGWHT-01-0000-00E
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGWHT-01-0000-00E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7872 / $0.9408 | Buy Now |
DISTI #
941-XPGWHT0100EE3
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, XLamp XPGWHT RoHS: Compliant | 0 |
|
$1.0100 | Order Now |
DISTI #
XPGWHT-01-0000-00EE3
|
TTI | High Power LEDs - White White 5000 K 70-CRI, XLamp XPGWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8100 / $0.9400 | Buy Now |
DISTI #
XPGWHT-01-0000-00E
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGWHT-01-0000-00E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7872 / $0.9408 | Buy Now |
Part Details for XPGWHT-01-0000-00EE3
XPGWHT-01-0000-00EE3 CAD Models
XPGWHT-01-0000-00EE3 Part Data Attributes:
|
XPGWHT-01-0000-00EE3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGWHT-01-0000-00EE3
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.25 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |