Part Details for XPGWHT-01-0000-00GC1 by Cree, Inc.
Overview of XPGWHT-01-0000-00GC1 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGWHT-01-0000-00GC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPGWHT-01-0000-00GC1-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K 2SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5200 | Buy Now |
DISTI #
XPGWHT-01-0000-00G
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGWHT-01-0000-00G) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1685 / $1.3965 | Buy Now |
DISTI #
941-XPGWHT0100GC1
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, XLamp XPGWHT RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
DISTI #
XPGWHT-01-0000-00GC1
|
TTI | High Power LEDs - White White 5000 K 70-CRI, XLamp XPGWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.5000 | Buy Now |