Part Details for XPGWHT-01-0000-00GE4 by Cree, Inc.
Overview of XPGWHT-01-0000-00GE4 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGWHT-01-0000-00GE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R3716
|
Newark | Led, Hb, Neutral White, 130Lm, Full Reel, Product Range:Xlamp Xp-G Series, Led Color:Neutral White, Viewing Angle:125°, Luminous Flux @ Test:130Lm, Cct:4500K, Forward Current If Max:1.5A, Forward Voltage @ Test:2.9V, Led Mounting:Smdrohs Compliant: Yes |Cree Led XPGWHT-01-0000-00GE4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.4800 | Buy Now |
DISTI #
11X6632
|
Newark | Led, Hb, Neutral White, 130Lm, Product Range:Xlamp Xp-G Series, Led Color:Neutral White, Viewing Angle:125°, Luminous Flux @ Test:130Lm, Cct:4500K, Forward Current If Max:1.5A, Forward Voltage @ Test:2.9V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XPGWHT-01-0000-00GE4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4900 | Buy Now |
DISTI #
XPGWHT-01-0000-00GE4-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4500K 2SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1700 | Buy Now |
DISTI #
XPGWHT-01-0000-00G
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGWHT-01-0000-00G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9102 / $1.0878 | Buy Now |
DISTI #
941-XPGWHT0100GE4
|
Mouser Electronics | High Power LEDs - White White 4500 K 70-CRI, XLamp XPGWHT RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
DISTI #
XPGWHT-01-0000-00GE4
|
TTI | High Power LEDs - White White 4500 K 70-CRI, XLamp XPGWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1600 | Buy Now |
DISTI #
XPGWHT-01-0000-00GE4
|
Avnet Silica | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE (Alt: XPGWHT-01-0000-00GE4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPGWHT-01-0000-00GE4
XPGWHT-01-0000-00GE4 CAD Models
XPGWHT-01-0000-00GE4 Part Data Attributes
|
XPGWHT-01-0000-00GE4
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGWHT-01-0000-00GE4
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-02-23 | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.25 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |