Part Details for XPGWHT-01-0000-00LF5 by Cree, Inc.
Overview of XPGWHT-01-0000-00LF5 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGWHT-01-0000-00LF5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK8414
|
Newark | Xlamp Xp-G Light Emitting Diode Warm/Neutral White |Cree Led XPGWHT-01-0000-00LF5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.3900 | Buy Now |
DISTI #
90-XPGWHT-01-0000-00LF5TR-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4250K 1414 Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3900 | Buy Now |
DISTI #
XPGWHT-01-0000-00L
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGWHT-01-0000-00L) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0701 / $1.2789 | Buy Now |
DISTI #
941-XPGWHT0100LF5
|
Mouser Electronics | High Power LEDs - White White 4250 K 70-CRI, XLamp XPGWHT RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
DISTI #
XPGWHT-01-0000-00LF5
|
TTI | High Power LEDs - White White 4250 K 70-CRI, XLamp XPGWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3800 | Buy Now |