There are no models available for this part yet.
Overview of XPGWHT-01-R250-00FE5 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPGWHT-01-R250-00FE5 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82T7621
|
Newark | Xlamp Xp-G Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGWHT-01-R250-00FE5 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 | Buy Now | |
DISTI #
XPGWHT-01-R250-00FE5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K 2SMD Min Qty: 250 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2300 / $1.4223 | Buy Now | |
DISTI #
XPGWHT-01-R250-00F
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGWHT-01-R250-00F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9471 / $1.1319 | Buy Now | |
DISTI #
941-XPGWHT01R2500FE5
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, XLamp XPGWHT RoHS: Compliant | 0 |
|
$1.2300 / $1.8400 | Order Now | |
DISTI #
XPGWHT-01-R250-00FE5
|
TTI | High Power LEDs - White White 4000 K 70-CRI, XLamp XPGWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.2200 / $1.4100 | Buy Now |
CAD Models for XPGWHT-01-R250-00FE5 by Cree, Inc.
Part Data Attributes for XPGWHT-01-R250-00FE5 by Cree, Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
12 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|