Part Details for XPGWHT-01-R250-00GC1 by Cree, Inc.
Overview of XPGWHT-01-R250-00GC1 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPGWHT-01-R250-00GC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPGWHT-01-R250-00GC1CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K 2SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6800 / $2.5200 | Buy Now |
DISTI #
XPGWHT-01-R250-00G
|
Avnet Americas | LED XLAMP COOL WHITE 5000K 2SMD - Tape and Reel (Alt: XPGWHT-01-R250-00G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2915 / $1.5435 | Buy Now |
DISTI #
941-XPGWHT01R2500GC1
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, XLamp XPGWHT RoHS: Compliant | 61 |
|
$1.6800 / $2.5200 | Buy Now |
DISTI #
XPGWHT-01-R250-00GC1
|
TTI | High Power LEDs - White White 5000 K 70-CRI, XLamp XPGWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.6600 / $1.9200 | Buy Now |
Part Details for XPGWHT-01-R250-00GC1
XPGWHT-01-R250-00GC1 CAD Models
XPGWHT-01-R250-00GC1 Part Data Attributes
|
XPGWHT-01-R250-00GC1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGWHT-01-R250-00GC1
Cree, Inc.
High Power LEDs - White White 5000K 130lm @ 350mA
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |