Part Details for XPGWHT-01-R250-00GC2 by Cree, Inc.
Overview of XPGWHT-01-R250-00GC2 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for XPGWHT-01-R250-00GC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T5277
|
Newark | Led, High Brightness, Cool White, 130Lm, Product Range:Xlamp Xp-G Series, Led Color:Cool White, Viewing Angle:125°, Luminous Flux @ Test:139Lm, Cct:4500K, Forward Current If Max:1.5A, Forward Voltage @ Test:3.25V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XPGWHT-01-R250-00GC2 Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2600 | Buy Now |
DISTI #
XPGWHT-01-R250-00GC2CT-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4500K 2SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44 In Stock |
|
$1.7100 / $2.5600 | Buy Now |
DISTI #
XPGWHT-01-R250-00G
|
Avnet Americas | LED XLAMP NEUTRAL WHT 4500K 2SMD - Tape and Reel (Alt: XPGWHT-01-R250-00G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3161 / $1.5729 | Buy Now |
DISTI #
64T5277
|
Avnet Americas | LED XLAMP NEUTRAL WHT 4500K 2SMD - Product that comes on tape, but is not reeled (Alt: 64T5277) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$2.2600 | Buy Now |
DISTI #
941-XPGWHT01R2500GC2
|
Mouser Electronics | High Power LEDs - White White 4500 K 70-CRI, XLamp XPGWHT RoHS: Compliant | 257 |
|
$1.7100 / $2.5600 | Buy Now |
DISTI #
XPGWHT-01-R250-00GC2
|
TTI | High Power LEDs - White White 4500 K 70-CRI, XLamp XPGWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.6900 / $1.9500 | Buy Now |
Part Details for XPGWHT-01-R250-00GC2
XPGWHT-01-R250-00GC2 CAD Models
XPGWHT-01-R250-00GC2 Part Data Attributes
|
XPGWHT-01-R250-00GC2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGWHT-01-R250-00GC2
Cree, Inc.
High Power LEDs - White White 4500K 130lm @ 350mA
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Optoelectronic Device Type | SINGLE COLOR LED |