Part Details for XPGWHT-01-R250-00GD1 by Cree, Inc.
Overview of XPGWHT-01-R250-00GD1 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPGWHT-01-R250-00GD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPGWHT-01-R250-00GD1-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4750K 2SMD Min Qty: 250 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6400 / $1.9016 | Buy Now |
DISTI #
XPGWHT-01-R250-00G
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGWHT-01-R250-00G) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2669 / $1.5141 | Buy Now |
DISTI #
941-XPGWHT01R2500GD1
|
Mouser Electronics | High Power LEDs - White White 4750 K 70-CRI, XLamp XPGWHT RoHS: Compliant | 0 |
|
$1.6400 / $2.4600 | Order Now |
DISTI #
XPGWHT-01-R250-00GD1
|
TTI | High Power LEDs - White White 4750 K 70-CRI, XLamp XPGWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.6200 / $1.8800 | Buy Now |