Part Details for XPGWHT-L1-0000-00F53 by Cree, Inc.
Overview of XPGWHT-L1-0000-00F53 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGWHT-L1-0000-00F53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R9667
|
Newark | Led, Xlamp Xp-G, Cool White, 122Lm, Smd, Full Reel, Product Range:Xlamp Xp-G Series, Led Color:Cool White, Viewing Angle:125°, Luminous Flux @ Test:122Lm, Cct:8300K, Forward Current If Max:1.5A, Forward Voltage @ Test:3V Rohs Compliant: Yes |Cree Led XPGWHT-L1-0000-00F53 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.6700 | Buy Now |
DISTI #
XPGWHT-L1-0000-00F53CT-ND
|
DigiKey | LED XLAMP COOL WHITE 6000K 2SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$1.3200 / $1.9800 | Buy Now |
DISTI #
XPGWHT-L1-0000-00F
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE COOL WHITE - Tape and Reel (Alt: XPGWHT-L1-0000-00F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0209 / $1.2201 | Buy Now |
DISTI #
941-XPGWHTL100F53
|
Mouser Electronics | High Power LEDs - White White 6000 K 70-CRI, XLamp XPGWHT RoHS: Compliant | 158 |
|
$1.3200 / $1.9800 | Buy Now |
DISTI #
XPGWHT-L1-0000-00F53
|
TTI | High Power LEDs - White White 6000 K 70-CRI, XLamp XPGWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3100 | Buy Now |
Part Details for XPGWHT-L1-0000-00F53
XPGWHT-L1-0000-00F53 CAD Models
XPGWHT-L1-0000-00F53 Part Data Attributes
|
XPGWHT-L1-0000-00F53
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGWHT-L1-0000-00F53
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-02-23 | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.25 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |