Part Details for XPGWHT-L1-R250-00AZ8 by Cree, Inc.
Overview of XPGWHT-L1-R250-00AZ8 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for XPGWHT-L1-R250-00AZ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T7516
|
Newark | Xlamp Xp-G Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGWHT-L1-R250-00AZ8 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 | Buy Now |
DISTI #
XPGWHT-L1-R250-00AZ8-ND
|
DigiKey | LED XLAMP WARM WHITE 2700K 2SMD Min Qty: 250 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7100 / $1.9789 | Buy Now |
DISTI #
XPGWHT-L1-R250-00A
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGWHT-L1-R250-00A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3161 / $1.5729 | Buy Now |
DISTI #
941-XPGWHTL1R2500AZ8
|
Mouser Electronics | High Power LEDs - White White 2700 K STD-CRI XLamp XPGWHT RoHS: Compliant | 0 |
|
$1.7100 / $2.5600 | Order Now |
DISTI #
XPGWHT-L1-R250-00AZ8
|
TTI | High Power LEDs - White White 2700 K STD-CRI XLamp XPGWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.6900 / $1.9500 | Buy Now |
DISTI #
XPGWHT-L1-R250-00A
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGWHT-L1-R250-00A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3161 / $1.5729 | Buy Now |
Part Details for XPGWHT-L1-R250-00AZ8
XPGWHT-L1-R250-00AZ8 CAD Models
XPGWHT-L1-R250-00AZ8 Part Data Attributes:
|
XPGWHT-L1-R250-00AZ8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGWHT-L1-R250-00AZ8
Cree, Inc.
LED XLAMP WARM WHITE 2700K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |