Part Details for XPGWHT-L1-R250-00F50 by Cree, Inc.
Overview of XPGWHT-L1-R250-00F50 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE300F-50LD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
POE300F-50L | Coilcraft Inc | SMPS Transformer, 30W | |
POE300F-50LB | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT |
Price & Stock for XPGWHT-L1-R250-00F50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9447
|
Newark | Xlamp Xp-G Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPGWHT-L1-R250-00F50 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 | Buy Now |
DISTI #
XPGWHT-L1-R250-00F50-ND
|
DigiKey | LED XLAMP COOL WHITE 6200K 2SMD Min Qty: 250 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4900 / $1.7315 | Buy Now |
DISTI #
XPGWHT-L1-R250-00F
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE COOL WHITE - Tape and Reel (Alt: XPGWHT-L1-R250-00F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1562 / $1.3818 | Buy Now |
DISTI #
941-XPGWHTL1R2500F50
|
Mouser Electronics | High Power LEDs - White White 6200 K 70-CRI, XLamp XPGWHT RoHS: Compliant | 184 |
|
$1.4900 / $2.2400 | Buy Now |
DISTI #
XPGWHT-L1-R250-00F50
|
TTI | High Power LEDs - White White 6200 K 70-CRI, XLamp XPGWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.4800 / $1.7100 | Buy Now |
Part Details for XPGWHT-L1-R250-00F50
XPGWHT-L1-R250-00F50 CAD Models
XPGWHT-L1-R250-00F50 Part Data Attributes
|
XPGWHT-L1-R250-00F50
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGWHT-L1-R250-00F50
Cree, Inc.
LED XLAMP COOL WHITE 6200K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |