Part Details for XPGWHT-P1-0000-009E8 by Cree, Inc.
Overview of XPGWHT-P1-0000-009E8 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for XPGWHT-P1-0000-009E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T6095
|
Newark | Xlamp Xp-G Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGWHT-P1-0000-009E8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
XPGWHT-P1-0000-009E8-ND
|
DigiKey | LED XLAMP WARM WHITE 2700K 2SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4400 | Buy Now |
DISTI #
XPGWHT-P1-0000-009
|
Avnet Americas | XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGWHT-P1-0000-009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.1070 / $1.3230 | Buy Now |
DISTI #
941-XPGWHTP1009E8
|
Mouser Electronics | High Power LEDs - White White 2700 K 85-CRI, XLamp XPGWHT RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
DISTI #
XPGWHT-P1-0000-009E8
|
TTI | High Power LEDs - White White 2700 K 85-CRI, XLamp XPGWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4300 | Buy Now |
Part Details for XPGWHT-P1-0000-009E8
XPGWHT-P1-0000-009E8 CAD Models
XPGWHT-P1-0000-009E8 Part Data Attributes
|
XPGWHT-P1-0000-009E8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGWHT-P1-0000-009E8
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-02-23 | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.25 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |