There are no models available for this part yet.
Overview of XPH3LMR61D by SunLED Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XPH3LMR61D by SunLED Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Circuit Board Indicators, Three Position, Color: Red Lens: Red Diffused Wavelength: 660nm Min.Intensity: 70 Viewing Angle: 70� Package Size: 1.8mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for XPH3LMR61D by SunLED Group
Part Data Attributes for XPH3LMR61D by SunLED Group
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUNLED CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-6
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY
|
Color
|
RED
|
Configuration
|
SEPARATE, 3 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
198.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
3
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Overall Height
|
10.16 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
660 nm
|
Shape
|
ROUND
|
Size
|
1.8 mm
|
Surface Mount
|
NO
|
T-code
|
T-3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
70 deg
|
Alternate Parts for XPH3LMR61D
This table gives cross-reference parts and alternative options found for XPH3LMR61D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPH3LMR61D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH3LMR61D | Single Color LED Array, Red, Diffused, T-3/4, 1.8mm, ROHS COMPLIANT PACKAGE-6 | SunLED Group | XPH3LMR61D vs PH3LMR61D |