Part Details for XPJ1R004PB,LXHQ(O by Toshiba America Electronic Components
Overview of XPJ1R004PB,LXHQ(O by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPJ1R004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 160 A, 0.001 Ω@10V, S-TOGL |
Price & Stock for XPJ1R004PB,LXHQ(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2953
|
Newark | Mosfet, N-Ch, 40V, 160A, S-Togl Rohs Compliant: Yes |Toshiba XPJ1R004PB, LXHQ(O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$1.2200 / $2.6600 | Buy Now |