Part Details for XPLAWT-00-0000-000BV40E4 by Cree, Inc.
Overview of XPLAWT-00-0000-000BV40E4 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPLAWT-00-0000-000BV40E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X5932
|
Newark | Xlamp Xp-L Light Emitting Diode Warm/Neutral White |Cree Led XPLAWT-00-0000-000BV40E4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9700 | Buy Now |
DISTI #
XPLAWT-00-0000-000BV40E4CT-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4500K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1700 / $3.2600 | Buy Now |
DISTI #
XPLAWT-00-0000-000
|
Avnet Americas | XLAMP XP-L LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPLAWT-00-0000-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.6728 / $1.9992 | Buy Now |
DISTI #
941-XPLAWT0000BV40E4
|
Mouser Electronics | High Power LEDs - White White 4500 K 70-CRI, XLamp XPLAWT RoHS: Compliant | 203 |
|
$2.1700 / $3.2600 | Buy Now |
DISTI #
XPLAWT00-000-0BV40E4
|
TTI | High Power LEDs - White WHITE 4500K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.1700 / $2.3600 | Buy Now |
DISTI #
XPLAWT-00-0000-000BV40E4
|
Avnet Silica | XLAMP XP-L LIGHT EMITTING DIODE WARM/NEUTRAL WHITE (Alt: XPLAWT-00-0000-000BV40E4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPLAWT-00-0000-000BV40E4
XPLAWT-00-0000-000BV40E4 CAD Models
XPLAWT-00-0000-000BV40E4 Part Data Attributes
|
XPLAWT-00-0000-000BV40E4
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPLAWT-00-0000-000BV40E4
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-02-23 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 3 A | |
Forward Voltage-Max | 3.25 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.68 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |