There are no models available for this part yet.
Overview of XPLAWT-00-0000-000BV40E5 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPLAWT-00-0000-000BV40E5 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62X5933
|
Newark | Xlamp Xp-L Light Emitting Diode Warm/Neutral White |Cree Led XPLAWT-00-0000-000BV40E5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 / $1.8900 | Buy Now | |
DISTI #
XPLAWT-00-0000-000BV40E5CT-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1700 / $3.2600 | Buy Now | |
DISTI #
XPLAWT-00-0000-000
|
Avnet Americas | LED Uni-Color White 491lm 4000K Chip LED 2-Pin SMD T/R - Bag (Alt: XPLAWT-00-0000-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$1.6728 / $1.9992 | Buy Now | |
DISTI #
941-XPLAWT0000BV40E5
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, XLamp XPLAWT RoHS: Compliant | 3187 |
|
$2.1700 / $3.2600 | Buy Now | |
DISTI #
XPLAWT00-000-0BV40E5
|
TTI | High Power LEDs - White WHITE 4000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.1700 / $2.3600 | Buy Now | |
DISTI #
XPLAWT-00-0000-000BV40E5
|
Avnet Silica | LED Uni-Color White 491lm 4000K Chip LED 2-Pin SMD T/R (Alt: XPLAWT-00-0000-000BV40E5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XPLAWT-00-0000-000BV40E5 by Cree, Inc.
Part Data Attributes for XPLAWT-00-0000-000BV40E5 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2016-02-23
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
3 A
|
Forward Voltage-Max
|
3.25 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.68 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3.9 mm
|
Surface Mount
|
YES
|
T-code
|
T-3/4
|
Terminal Pitch
|
2.8 mm
|
Viewing Angle
|
125 deg
|