Part Details for XPLAWT-00-0000-000BV60E3 by Cree, Inc.
Overview of XPLAWT-00-0000-000BV60E3 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPLAWT-00-0000-000BV60E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5551
|
Newark | Xlamp Xp-L Light Emitting Diode Warm/Neutral White |Cree Led XPLAWT-00-0000-000BV60E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
XPLAWT-00-0000-000BV60E3-ND
|
DigiKey | LED XLAMP COOL WHT 5000K SMD Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8670 | Buy Now |
DISTI #
XPLAWT-00-0000-000
|
Avnet Americas | LED Chip Neutral White 5000K 3000mA 3-Pin SMD T/R - Bag (Alt: XPLAWT-00-0000-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$2.0295 / $2.4255 | Buy Now |
DISTI #
941-XPLAWT00BV60E3
|
Mouser Electronics | High Power LEDs - White White 5000 K 70-CRI, XLamp XPLAWT RoHS: Compliant | 213 |
|
$2.6400 / $3.9600 | Buy Now |
DISTI #
XPLAWT-00-0000-000BV60E3
|
Avnet Silica | LED Chip Neutral White 5000K 3000mA 3-Pin SMD T/R (Alt: XPLAWT-00-0000-000BV60E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPLAWT-00-0000-000BV60E3
XPLAWT-00-0000-000BV60E3 CAD Models
XPLAWT-00-0000-000BV60E3 Part Data Attributes
|
XPLAWT-00-0000-000BV60E3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPLAWT-00-0000-000BV60E3
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 3 A | |
Forward Voltage-Max | 3.25 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 3.45 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |