XPLAWT-00-0000-000HU40F7
Cree, Inc.
Description: Single Color LED,

Overview of XPLAWT-00-0000-000HU40F7 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for XPLAWT-00-0000-000HU40F7 by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # XPLAWT-00-0000-000HU40F7-ND
DigiKey LED XLAMP WARM WHITE 3250K 2SMD Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $2.1865
  • 1,000 $2.0100
$2.0100 / $2.1865 Buy Now
DISTI # XPLAWT-00-0000-000
Avnet Americas XLAMP XP-L LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPLAWT-00-0000-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 500 $1.8522
  • 1,000 $1.8018
  • 2,000 $1.7514
  • 3,000 $1.7010
  • 4,000 $1.6506
  • 5,000 $1.6002
  • 50,000 $1.5498
$1.5498 / $1.8522 Buy Now
DISTI # 941-XPLAWT0000HU40F7
Mouser Electronics High Power LEDs - White White 4000 K 80-CRI, XLamp XPLAWT RoHS: Compliant 0
  • 500 $2.1800
  • 1,000 $2.0100
$2.0100 / $2.1800 Order Now
DISTI # XPLAWT00-000-0HU40F7
TTI High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $2.1900
  • 1,000 $2.0100
$2.0100 / $2.1900 Buy Now

CAD Models for XPLAWT-00-0000-000HU40F7 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPLAWT-00-0000-000HU40F7 by Cree, Inc.

XPLAWT-00-0000-000HU40F7
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Factory Lead Time
6 Weeks
Date Of Intro
2016-02-23
Additional Feature
UL RECOGNIZED
Color
WHITE
Configuration
SINGLE
Forward Current-Max
3 A
Forward Voltage-Max
3.25 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.68 mm
Packing Method
TR, 7 INCH
Reverse Voltage-Max
5 V
Shape
ROUND
Size
3.9 mm
Surface Mount
YES
T-code
T-3/4
Terminal Pitch
2.8 mm
Viewing Angle
125 deg
Want to compare parts?
  1. XPLAWT-00-0000-000HU40F7
    Cree, Inc.
    Single Color LED,
    VS

Related Parts for XPLAWT-00-0000-000HU40F7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPLAWT-00-0000-000HU40F7 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPLAWT-00-0000-000HU40F7 by Cree, Inc.

Select Manufacturer
Which Manufacturer of XPLAWT-00-0000-000HU40F7 would you like to use for your alert(s)?
  • Please alert me when XPLAWT-00-0000-000HU40F7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPLAWT-00-0000-000HU40F7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPLAWT-00-0000-000HU40F7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPLAWT-00-0000-000HU40F7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPLAWT-00-0000-000HU40F7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPLAWT-00-0000-000HU40F7 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: