Part Details for XPLAWT-02-0000-000HU40F7 by Cree, Inc.
Overview of XPLAWT-02-0000-000HU40F7 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPLAWT-02-0000-000HU40F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X6079
|
Newark | Xlamp Xp-L Light Emitting Diode Warm/Neutral White |Cree Led XPLAWT-02-0000-000HU40F7 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0600 | Buy Now |
DISTI #
XPLAWT-02-0000-000HU40F7-ND
|
DigiKey | LED XLAMP WARM WHITE 3250K 2SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1600 / $3.6640 | Buy Now |
DISTI #
XPLAWT-02-0000-000
|
Avnet Americas | XLAMP XP-L LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPLAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.4354 / $2.9106 | Buy Now |
DISTI #
941-XPLAWT0200HU40F7
|
Mouser Electronics | High Power LEDs - White White 3250 K 80-CRI, XLamp XPLAWT RoHS: Compliant | 0 |
|
$3.1600 / $3.6600 | Order Now |
DISTI #
XPLAWT02-000-0HU40F7
|
TTI | High Power LEDs - White WHITE 3250K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$3.1600 / $3.6600 | Buy Now |
Part Details for XPLAWT-02-0000-000HU40F7
XPLAWT-02-0000-000HU40F7 CAD Models
XPLAWT-02-0000-000HU40F7 Part Data Attributes
|
XPLAWT-02-0000-000HU40F7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPLAWT-02-0000-000HU40F7
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |