Part Details for XPLAWT-02-0000-000HU50F6 by Cree, Inc.
Overview of XPLAWT-02-0000-000HU50F6 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XPLAWT-02-0000-000HU50F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X6086
|
Newark | Xlamp Xp-L Light Emitting Diode Warm/Neutral White |Cree Led XPLAWT-02-0000-000HU50F6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6000 | Buy Now |
DISTI #
XPLAWT-02-0000-000HU50F6-ND
|
DigiKey | LED XLAMP WARM WHITE 3700K 2SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7200 / $4.3134 | Buy Now |
DISTI #
XPLAWT-02-0000-000
|
Avnet Americas | XLAMP XP-L LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPLAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.8659 / $3.4251 | Buy Now |
DISTI #
941-XPLAWT0200HU50F6
|
Mouser Electronics | High Power LEDs - White White 3750 K 80-CRI, XLamp XPLAWT RoHS: Compliant | 0 |
|
$3.7200 / $4.3100 | Order Now |
DISTI #
XPLAWT02-000-0HU50F6
|
TTI | High Power LEDs - White WHITE 3750K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$2.9600 / $3.5000 | Buy Now |
Part Details for XPLAWT-02-0000-000HU50F6
XPLAWT-02-0000-000HU50F6 CAD Models
XPLAWT-02-0000-000HU50F6 Part Data Attributes
|
XPLAWT-02-0000-000HU50F6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPLAWT-02-0000-000HU50F6
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |