Part Details for XPLAWT-02-0000-000UT60E7 by Cree, Inc.
Overview of XPLAWT-02-0000-000UT60E7 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XPLAWT-02-0000-000UT60E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X6170
|
Newark | Xlamp Xp-L Light Emitting Diode Warm/Neutral White |Cree Led XPLAWT-02-0000-000UT60E7 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0600 | Buy Now |
DISTI #
XPLAWT-02-0000-000UT60E7-ND
|
DigiKey | LED XLAMP WARM WHITE 3000K 2SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1600 / $3.6640 | Buy Now |
DISTI #
XPLAWT-02-0000-000
|
Avnet Americas | XLAMP XP-L LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPLAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.4354 / $2.9106 | Buy Now |
DISTI #
941-XPLAWT0200UT60E7
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp XPLAWT RoHS: Compliant | 0 |
|
$3.1600 / $3.6600 | Order Now |
DISTI #
XPLAWT02-000-0UT60E7
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$3.1600 / $3.6600 | Buy Now |
DISTI #
XPLAWT-02-0000-000
|
Avnet Americas | XLAMP XP-L LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPLAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.4354 / $2.9106 | Buy Now |
Part Details for XPLAWT-02-0000-000UT60E7
XPLAWT-02-0000-000UT60E7 CAD Models
XPLAWT-02-0000-000UT60E7 Part Data Attributes:
|
XPLAWT-02-0000-000UT60E7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPLAWT-02-0000-000UT60E7
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |