Part Details for XPLAWT-H0-0000-000BU6050 by Cree, Inc.
Overview of XPLAWT-H0-0000-000BU6050 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for XPLAWT-H0-0000-000BU6050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8840
|
Newark | Xlamp Xp-L Light Emitting Diode White |Cree Led XPLAWT-H0-0000-000BU6050 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4000 | Buy Now |
DISTI #
XPLAWT-H0-0000-000BU6050-ND
|
DigiKey | LED XLAMP COOL WHITE 6200K SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0800 | Buy Now |
DISTI #
XPLAWT-H0-0000-000
|
Avnet Americas | XLAMP XP-L LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XPLAWT-H0-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.1365 / $3.7485 | Buy Now |
DISTI #
941-XPLAWTH00BU6050
|
Mouser Electronics | High Power LEDs - White White 6200 K 80-CRI, XLamp XPLAWT RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
DISTI #
XPLAWTH0-000-0BU6050
|
TTI | High Power LEDs - White WHITE 6200K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.2400 / $3.7800 | Buy Now |
DISTI #
XPLAWT-H0-0000-000
|
Avnet Americas | XLAMP XP-L LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XPLAWT-H0-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.1365 / $3.7485 | Buy Now |
Part Details for XPLAWT-H0-0000-000BU6050
XPLAWT-H0-0000-000BU6050 CAD Models
XPLAWT-H0-0000-000BU6050 Part Data Attributes:
|
XPLAWT-H0-0000-000BU6050
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPLAWT-H0-0000-000BU6050
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-02-23 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 3 A | |
Forward Voltage-Max | 3.25 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 3.45 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 115 deg |