There are no models available for this part yet.
Overview of XPLBWT-00-0000-000BV30E7 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPLBWT-00-0000-000BV30E7 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC5588
|
Newark | Xlamp Xp-L Gen 2 Light Emitting Diode |Cree Led XPLBWT-00-0000-000BV30E7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now | |
DISTI #
XPLBWT-00-0000-000BV30E7-ND
|
DigiKey | LED XLAMP WARM WHT 3000K 2SMD Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0300 / $2.2010 | Buy Now | |
DISTI #
XPLBWT-00-0000-000
|
Avnet Americas | XLamp XP-L Gen 2 Light Emitting Diode - Tape and Reel (Alt: XPLBWT-00-0000-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5621 / $1.8669 | Buy Now | |
DISTI #
941-XPLBWT0000BV30E7
|
Mouser Electronics | High Power LEDs - White White 3000 K 70-CRI, XLamp XPLBWT RoHS: Compliant | 0 |
|
$2.0300 / $2.2000 | Order Now | |
DISTI #
XPLBWT00-000-0BV30E7
|
TTI | High Power LEDs - White WHITE 3000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.6200 / $1.9000 | Buy Now |
CAD Models for XPLBWT-00-0000-000BV30E7 by Cree, Inc.
Part Data Attributes for XPLBWT-00-0000-000BV30E7 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2016-09-21
|