Part Details for XPLBWT-00-0000-000HV227G-SB01 by New Energy LLC
Overview of XPLBWT-00-0000-000HV227G-SB01 by New Energy LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPLBWT-00-0000-000HV227G-SB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1672-1092-ND
|
DigiKey | LED MOD XP-L2 WHT STARBRD 2700K Min Qty: 250 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.9125 | Buy Now |
DISTI #
XPLBWT-00-0000-000
|
Avnet Americas | Cree High Power Starboard XP-L2 White 2700K 80 CRI 400lm - Trays (Alt: XPLBWT-00-0000-000) Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$8.5410 / $10.2656 | Buy Now |
DISTI #
416-XPLBWT00HV227GB1
|
Mouser Electronics | High Power LEDs - White White 2700 K, 80 CRI Starboard XPLB RoHS: Compliant | 223 |
|
$8.9100 / $17.5300 | Buy Now |