Part Details for XPLBWT-00-0000-000HV430G by Cree, Inc.
Overview of XPLBWT-00-0000-000HV430G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPLBWT-00-0000-000HV430G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK8453
|
Newark | Xlamp Xp-L Gen 2 Light Emitting Diode |Cree Led XPLBWT-00-0000-000HV430G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $4.6400 | Buy Now |
DISTI #
90-XPLBWT-00-0000-000HV430G-ND
|
DigiKey | LED XLAMP WARM WHT 3000K 1414 Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3594 | Buy Now |
DISTI #
XPLBWT-00-0000-000
|
Avnet Americas | LED Chip Warm White 3000K 3000mA 2-Pin SMD T/R - Tape and Reel (Alt: XPLBWT-00-0000-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3862 / $2.8518 | Buy Now |
DISTI #
941-XPLBWT000HV430G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp XPLBWT RoHS: Compliant | 0 |
|
$3.0900 / $3.3500 | Order Now |
DISTI #
XPLBWT00-000-0HV430G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.3600 | Buy Now |