Part Details for XPLBWT-00-B001-A00ZU50E2 by Cree, Inc.
Overview of XPLBWT-00-B001-A00ZU50E2 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPLBWT-00-B001-A00ZU50E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK8423
|
Newark | Xlamp Xp-L Gen 2 Light Emitting Diode |Cree Led XPLBWT-00-B001-A00ZU50E2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $5.6400 | Buy Now |
DISTI #
90-XPLBWT-00-B001-A00ZU50E2-ND
|
DigiKey | LED XLAMP COOL WHITE 5700K 1414 Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0834 | Buy Now |
DISTI #
XPLBWT-00-B001-A00
|
Avnet Americas | LED Chip Cool White 5700K 3000mA 2-Pin SMD T/R - Tape and Reel (Alt: XPLBWT-00-B001-A00) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.8905 / $3.4545 | Buy Now |
DISTI #
941-XPLBWT0B1A0ZU502
|
Mouser Electronics | High Power LEDs - White White 5000 K 95-CRI, XLamp XPPAWT RoHS: Compliant | 0 |
|
$3.7600 / $4.0800 | Order Now |
DISTI #
XPLBWT00-B01-AZU50E2
|
TTI | High Power LEDs - White WHITE 5000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.0800 | Buy Now |
DISTI #
XPLBWT-00-B001-A00ZU50E2
|
Avnet Silica | LED Chip Cool White 5700K 3000mA 2-Pin SMD T/R (Alt: XPLBWT-00-B001-A00ZU50E2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |