Part Details for XQAGRN-02-0000-000000Z03 by Cree, Inc.
Overview of XQAGRN-02-0000-000000Z03 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQAGRN-02-0000-000000Z03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y1944
|
Newark | Xlamp Xqa Light Emitting Diode Green |Cree Led XQAGRN-02-0000-000000Z03 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5840 | Buy Now |
DISTI #
XQAGRN-02-0000-000000Z03-ND
|
DigiKey | LED XLAMP XQA GREEN 530NM SMD Min Qty: 250 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5300 / $0.6184 | Buy Now |
DISTI #
XQAGRN-02-0000-000
|
Avnet Americas | XLAMP XQA LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XQAGRN-02-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4182 / $0.4998 | Buy Now |
DISTI #
941-XQAGRN0200000Z03
|
Mouser Electronics | High Power LEDs - Single Color Green, 35.2 lm RoHS: Compliant | 0 |
|
$0.5300 / $0.8000 | Order Now |
DISTI #
XQAGRN02-000-0000Z03
|
TTI | High Power LEDs - Single Color GREEN EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.5300 / $0.6180 | Buy Now |