There are no models available for this part yet.
Overview of XQARDO-02-0000-000000Z03 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQARDO-02-0000-000000Z03 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76Y1962
|
Newark | Xlamp Xqa Light Emitting Diode Red-Orange |Cree Led XQARDO-02-0000-000000Z03 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6190 | Buy Now | |
DISTI #
XQARDO-02-0000-000000Z03-ND
|
DigiKey | LED XLAMP XQA RED-ORG 618NM SMD Min Qty: 250 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5700 / $0.6648 | Buy Now | |
DISTI #
XQARDO-02-0000-000
|
Avnet Americas | XLAMP XQA LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XQARDO-02-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4428 / $0.5292 | Buy Now | |
DISTI #
941-XQARDO0200000Z03
|
Mouser Electronics | High Power LEDs - Single Color Red-Orange, 35.2 lm RoHS: Compliant | 0 |
|
$0.5700 / $0.8600 | Order Now | |
DISTI #
XQARDO02-000-0000Z03
|
TTI | High Power LEDs - Single Color RED ORANGE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.5700 / $0.6650 | Buy Now |