Part Details for XQDAWT-00-0000-00000LDF7 by Cree, Inc.
Overview of XQDAWT-00-0000-00000LDF7 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XQDAWT-00-0000-00000LDF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XQDAWT-00-0000-00000LDF7
|
Avnet Americas | XLAMP XQD HIGH EFFICIENCY LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XQDAWT-00-0000-00000LDF7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for XQDAWT-00-0000-00000LDF7
XQDAWT-00-0000-00000LDF7 CAD Models
XQDAWT-00-0000-00000LDF7 Part Data Attributes
|
XQDAWT-00-0000-00000LDF7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQDAWT-00-0000-00000LDF7
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |