Part Details for XQEACY-H2-0000-000000804 by Cree, Inc.
Overview of XQEACY-H2-0000-000000804 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEACY-H2-0000-000000804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XQEACY-H2-0000-000000804TR-ND
|
DigiKey | XLAMP XQ-E HI CYAN LIGHT EMITTIN Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4100 / $1.6388 | Buy Now |
DISTI #
XQEACY-H2-0000-000
|
Avnet Americas | XLamp XQ-E HI Cyan Light Emitting Diode - Tape and Reel (Alt: XQEACY-H2-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0947 / $1.3083 | Buy Now |
DISTI #
941-XQEACYH200000804
|
Mouser Electronics | High Power LEDs - Single Color XLamp XQ-E HI Cyan Light Emitting Diode RoHS: Compliant | 0 |
|
$1.4100 / $2.1200 | Order Now |
DISTI #
XQEACYH2-000-0000804
|
TTI | High Power LEDs - Single Color CYAN EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 250 In Stock |
|
$1.4800 / $1.6400 | Buy Now |