Part Details for XQEAPA-00-0000-000000701 by Cree, Inc.
Overview of XQEAPA-00-0000-000000701 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for XQEAPA-00-0000-000000701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XQEAPA-00-0000-000000701-ND
|
DigiKey | LED XLAMP XQE AMBER SMD Min Qty: 2000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9600 | Buy Now |
DISTI #
XQEAPA-00-0000-000
|
Avnet Americas | LED Uni-Color Amber 67.2lm Chip LED 2-Pin SMD T/R - Bag (Alt: XQEAPA-00-0000-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
941-XQEAPA000000701
|
Mouser Electronics | High Power LEDs - Single Color Amber, 67.2lm RoHS: Compliant | 1884 |
|
$0.9350 / $1.4400 | Buy Now |
Part Details for XQEAPA-00-0000-000000701
XQEAPA-00-0000-000000701 CAD Models
XQEAPA-00-0000-000000701 Part Data Attributes
|
XQEAPA-00-0000-000000701
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQEAPA-00-0000-000000701
Cree, Inc.
LED XLAMP XQE AMBER 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color | AMBER | |
Configuration | SINGLE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Surface Mount | YES |