Part Details for XQEAPA-00-0000-000000C01 by Cree, Inc.
Overview of XQEAPA-00-0000-000000C01 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEAPA-00-0000-000000C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XQEAPA-00-0000-000000C01TR-ND
|
DigiKey | XLAMP XQ-E PHOSPHOR CONVERTED AM Min Qty: 2000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6000 | Buy Now |
DISTI #
XQEAPA-00-0000-000
|
Avnet Americas | XLamp XQ-E Phosphor Converted Amber - Tape and Reel (Alt: XQEAPA-00-0000-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2950 / $1.4550 | Buy Now |
DISTI #
941-EAPA000C01
|
Mouser Electronics | High Power LEDs - Single Color AMBER EMITTING LED RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
DISTI #
XQEAPA00-000-0000C01
|
TTI | High Power LEDs - Single Color AMBER EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.6000 | Buy Now |
DISTI #
XQEAPA-00-0000-000000C01
|
Avnet Silica | XLamp XQ-E Phosphor Converted Amber (Alt: XQEAPA-00-0000-000000C01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |