Part Details for XQEAPA-H2-0000-000000701 by Cree, Inc.
Overview of XQEAPA-H2-0000-000000701 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XQEAPA-H2-0000-000000701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7385
|
Newark | Led, Hb, Amber, 3W, 67.2Lm, Product Range:Xlamp Xq-E Series, Led Color:Amber, Wavelength Typ:-, Viewing Angle:120°, Luminous Flux @ Test:67.2Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Forward Voltage @ Test:3.1V Rohs Compliant: Yes |Cree Led XQEAPA-H2-0000-000000701 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
XQEAPA-H2-0000-000000701CT-ND
|
DigiKey | LED XLAMP XQE AMBER SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1741 In Stock |
|
$1.0500 / $1.5800 | Buy Now |
DISTI #
XQEAPA-H2-0000-000
|
Avnet Americas | Cree Xlamp, XQE, AMBER, 67.2 mW - Bag (Alt: XQEAPA-H2-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
941-XQEAPAH200701
|
Mouser Electronics | High Power LEDs - Single Color Amber 67.2lm RoHS: Compliant | 440 |
|
$1.0500 / $1.5800 | Buy Now |
DISTI #
XQEAPAH2-000-0000701
|
TTI | High Power LEDs - Single Color AMBER EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.0500 / $1.2200 | Buy Now |
DISTI #
XQEAPA-H2-0000-000
|
Avnet Americas | Cree Xlamp, XQE, AMBER, 67.2 mW - Bag (Alt: XQEAPA-H2-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
XQEAPA-H2-0000-000
|
Avnet Americas | Cree Xlamp, XQE, AMBER, 67.2 mW - Bag (Alt: XQEAPA-H2-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
XQEAPA-H2-0000-000000701
|
Avnet Silica | Cree Xlamp, XQE, AMBER, 67.2 mW (Alt: XQEAPA-H2-0000-000000701) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2838395
|
element14 Asia-Pacific | 66Y7385 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2043 / $1.6595 | Buy Now |
DISTI #
2838395
|
Farnell | LED, HB, AMBER, 3W, 67.2LM RoHS: Compliant Min Qty: 250 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$1.1633 / $1.4792 | Buy Now |