There are no models available for this part yet.
Overview of XQEAPB-H2-0000-P00000301 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEAPB-H2-0000-P00000301 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90-XQEAPB-H2-0000-P00000301TR-ND
|
DigiKey | XLAMP XQ-E HI PC BLUE LIGHT EMIT Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4100 / $1.6388 | Buy Now | |
DISTI #
XQEAPB-H2-0000-P00
|
Avnet Americas | XLAMP XQ-E HI PC BLUE LIGHT EMITTING DIO (Alt: XQEAPB-H2-0000-P00) Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | 0 |
|
$1.0947 / $1.3083 | Buy Now | |
DISTI #
941-XQEAPBH2000P0301
|
Mouser Electronics | High Power LEDs - Single Color XLamp XQ-E HI PC Blue Light Emitting Diode RoHS: Compliant | 0 |
|
$1.4100 / $2.1200 | Order Now |