Part Details for XQEAPC-H0-0000-000000B01 by Cree, Inc.
Overview of XQEAPC-H0-0000-000000B01 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEAPC-H0-0000-000000B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XQEAPC-H0-0000-000000B01TR-ND
|
DigiKey | XLAMP XQ-E HI PC CYAN LIGHT EMIT Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1600 | Buy Now |
DISTI #
941-XQEAPCH0000B01
|
Mouser Electronics | High Power LEDs - Single Color CYAN EMITTING LED RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
DISTI #
XQEAPCH0-000-0000B01
|
TTI | High Power LEDs - Single Color CYAN EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.1600 | Buy Now |