Part Details for XQEAWT-00-0000-00000LAE6 by Cree, Inc.
Overview of XQEAWT-00-0000-00000LAE6 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XQEAWT-00-0000-00000LAE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XQEAWT-00-0000-000
|
Avnet Americas | XLAMP XQ-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XQEAWT-00-0000-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5439 / $0.6111 | Buy Now |
DISTI #
941-XQEAWT000LAE6
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp XQEAWT RoHS: Compliant | 0 |
|
$0.6700 | Order Now |
DISTI #
XQEAWT00-000-000LAE6
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6700 | Buy Now |
DISTI #
XQEAWT-00-0000-000
|
Avnet Americas | XLAMP XQ-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XQEAWT-00-0000-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5439 / $0.6111 | Buy Now |
Part Details for XQEAWT-00-0000-00000LAE6
XQEAWT-00-0000-00000LAE6 CAD Models
XQEAWT-00-0000-00000LAE6 Part Data Attributes:
|
XQEAWT-00-0000-00000LAE6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQEAWT-00-0000-00000LAE6
Cree, Inc.
LED XLAMP WARM WHITE 3500K 0606
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.95 mm | |
Viewing Angle | 110 deg |