There are no models available for this part yet.
Overview of XQEAWT-00-0000-00000LDF7 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEAWT-00-0000-00000LDF7 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80Y5582
|
Newark | Xlamp Xq-E Light Emitting Diode Warm/Neutral White |Cree Led XQEAWT-00-0000-00000LDF7 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7410 / $0.9440 | Buy Now | |
DISTI #
XQEAWT-00-0000-000
|
Avnet Americas | XLAMP XQ-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XQEAWT-00-0000-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7381 / $0.8294 | Buy Now | |
DISTI #
941-XQEAWT00LDF7
|
Mouser Electronics | High Power LEDs - White White 3250 K STD-CRI XLamp XQEAWT RoHS: Compliant | 0 |
|
$0.9100 | Order Now | |
DISTI #
XQEAWT00-000-000LDF7
|
TTI | High Power LEDs - White WHITE 3250K STD-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.9100 | Buy Now |
CAD Models for XQEAWT-00-0000-00000LDF7 by Cree, Inc.
Part Data Attributes for XQEAWT-00-0000-00000LDF7 by Cree, Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
NEUTRAL WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
1 A
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.6 mm
|
Packing Method
|
TR, 7 INCH
|
Shape
|
SQUARE
|
Size
|
1.6 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
0.95 mm
|
Viewing Angle
|
110 deg
|