Part Details for XQEAWT-02-0000-00000HBF6 by Cree, Inc.
Overview of XQEAWT-02-0000-00000HBF6 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEAWT-02-0000-00000HBF6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8972
|
Newark | Xlamp Xq-E Light Emitting Diode Warm/Neutral White |Cree Led XQEAWT-02-0000-00000HBF6 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8810 | Buy Now |
DISTI #
XQEAWT-02-0000-00000HBF6-ND
|
DigiKey | LED XLAMP WARM WHT 3750K SMD Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9100 / $1.0513 | Buy Now |
DISTI #
XQEAWT-02-0000-000
|
Avnet Americas | XLAMP XQ-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XQEAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7011 / $0.8379 | Buy Now |
DISTI #
941-XQEAWT02000HBF6
|
Mouser Electronics | High Power LEDs - White White 3750 K 80-CRI, XLamp XQEAWT RoHS: Compliant | 0 |
|
$0.9100 / $1.3600 | Order Now |
DISTI #
XQEAWT02-000-000HBF6
|
TTI | High Power LEDs - White WHITE 3750K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.9100 / $1.0500 | Buy Now |
Part Details for XQEAWT-02-0000-00000HBF6
XQEAWT-02-0000-00000HBF6 CAD Models
XQEAWT-02-0000-00000HBF6 Part Data Attributes
|
XQEAWT-02-0000-00000HBF6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQEAWT-02-0000-00000HBF6
Cree, Inc.
LED XLAMP XQ-E 3750K WHITE SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.95 mm | |
Viewing Angle | 110 deg |