Part Details for XQEAWT-H0-0000-00000BF50 by Cree, Inc.
Overview of XQEAWT-H0-0000-00000BF50 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XQEAWT-H0-0000-00000BF50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7404
|
Newark | Xlamp Xq-E Hi White Light Emitting Diode |Cree Led XQEAWT-H0-0000-00000BF50 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8450 / $0.8740 | Buy Now |
DISTI #
XQEAWT-H0-0000-00000BF50-ND
|
DigiKey | LED XLAMP COOL WHITE 6200K SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0400 | Buy Now |
DISTI #
XQEAWT-H0-0000-00000BF50
|
Avnet Americas | XLAMP XQ-E HI WHITE LIGHT EMITTING DIODE - Tape and Reel (Alt: XQEAWT-H0-0000-00000BF50) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8417 / $0.9457 | Buy Now |
DISTI #
941-XQEAWTH000BF50
|
Mouser Electronics | High Power LEDs - White White 6200 K 70-CRI, XLamp XQEAWT RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
DISTI #
XQEAWTH0-000-000BF50
|
TTI | High Power LEDs - White WHITE 6200K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.0400 | Buy Now |
DISTI #
XQEAWT-H0-0000-00000BF50
|
Avnet Americas | XLAMP XQ-E HI WHITE LIGHT EMITTING DIODE - Tape and Reel (Alt: XQEAWT-H0-0000-00000BF50) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8417 / $0.9457 | Buy Now |
Part Details for XQEAWT-H0-0000-00000BF50
XQEAWT-H0-0000-00000BF50 CAD Models
XQEAWT-H0-0000-00000BF50 Part Data Attributes:
|
XQEAWT-H0-0000-00000BF50
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQEAWT-H0-0000-00000BF50
Cree, Inc.
LED XLAMP XQ-E COOL WHITE 6200K
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | COOL WHITE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Surface Mount | YES |