Part Details for XQEAWT-H0-0000-00000LBE7 by Cree, Inc.
Overview of XQEAWT-H0-0000-00000LBE7 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XQEAWT-H0-0000-00000LBE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7428
|
Newark | Xlamp Xq-E Hi White Light Emitting Diode |Cree Led XQEAWT-H0-0000-00000LBE7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5850 / $0.6050 | Buy Now |
DISTI #
XQEAWT-H0-0000-00000LBE7-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7200 | Buy Now |
DISTI #
XQEAWT-H0-0000-000
|
Avnet Americas | XLAMP XQ-E HI WHITE LIGHT EMITTING DIODE - Tape and Reel (Alt: XQEAWT-H0-0000-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5827 / $0.6548 | Buy Now |
DISTI #
941-XQEAWTH000LBE7
|
Mouser Electronics | High Power LEDs - White White 3000 K STD-CRI XLamp XQEAWT RoHS: Compliant | 0 |
|
$0.7200 | Order Now |
DISTI #
69150988
|
Verical | LED Uni-Color White 2-Pin T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 1944 |
|
$0.6102 / $0.7242 | Buy Now |
DISTI #
XQEAWTH0-000-000LBE7
|
TTI | High Power LEDs - White WHITE 3000K STD-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6010 / $0.6610 | Buy Now |
DISTI #
XQEAWT-H0-0000-000
|
Avnet Americas | XLAMP XQ-E HI WHITE LIGHT EMITTING DIODE - Tape and Reel (Alt: XQEAWT-H0-0000-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5827 / $0.6548 | Buy Now |
DISTI #
XQEAWT-H0-0000-00000LBE7
|
Avnet Silica | XLAMP XQ-E HI WHITE LIGHT EMITTING DIODE (Alt: XQEAWT-H0-0000-00000LBE7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for XQEAWT-H0-0000-00000LBE7
XQEAWT-H0-0000-00000LBE7 CAD Models
XQEAWT-H0-0000-00000LBE7 Part Data Attributes:
|
XQEAWT-H0-0000-00000LBE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQEAWT-H0-0000-00000LBE7
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.25 V | |
Luminous Intensity-Min | 30 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.9 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 120 deg |