Part Details for XQEAWT-H2-0000-00000LDF7 by Cree, Inc.
Overview of XQEAWT-H2-0000-00000LDF7 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEAWT-H2-0000-00000LDF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7543
|
Newark | Xlamp Xq-E Hi White Light Emitting Diode |Cree Led XQEAWT-H2-0000-00000LDF7 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
XQEAWT-H2-0000-00000LDF7-ND
|
DigiKey | LED XLAMP WARM WHT 3250K SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0000 / $1.1595 | Buy Now |
DISTI #
XQEAWT-H2-0000-000
|
Avnet Americas | XLAMP XQ-E HI WHITE LIGHT EMITTING DIODE - Tape and Reel (Alt: XQEAWT-H2-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7749 / $0.9261 | Buy Now |
DISTI #
941-XQEAWTH200LDF7
|
Mouser Electronics | High Power LEDs - White White 3250 K STD-CRI XLamp XQEAWT RoHS: Compliant | 0 |
|
$1.0000 / $1.5000 | Order Now |
DISTI #
XQEAWTH2-000-000LDF7
|
TTI | High Power LEDs - White WHITE 3250K STD-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.7900 / $0.9500 | Buy Now |
Part Details for XQEAWT-H2-0000-00000LDF7
XQEAWT-H2-0000-00000LDF7 CAD Models
XQEAWT-H2-0000-00000LDF7 Part Data Attributes
|
XQEAWT-H2-0000-00000LDF7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQEAWT-H2-0000-00000LDF7
Cree, Inc.
LED XLAMP XQ-E WARM WHITE 3250K
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.95 mm | |
Viewing Angle | 110 deg |