Part Details for XQEBLU-H0-0000-000000301 by Cree, Inc.
Overview of XQEBLU-H0-0000-000000301 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XQEBLU-H0-0000-000000301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5157
|
Newark | Xlamp Xq-E Hi Blue Light Emitting Diode |Cree Led XQEBLU-H0-0000-000000301 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.2500 | Buy Now |
DISTI #
90-XQEBLU-H0-0000-000000301CT-ND
|
DigiKey | XLAMP XQ-E HI BLUE LIGHT EMITTIN Min Qty: 3000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$1.2400 | Buy Now |
DISTI #
XQEBLU-H0-0000-000
|
Avnet Americas | LED Single Chip Blue 485nm 1000mA 2-Pin SMD - Tape and Reel (Alt: XQEBLU-H0-0000-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0101 / $1.1349 | Buy Now |
DISTI #
941-U-H0-0-000000301
|
Mouser Electronics | High Power LEDs - Single Color BLUE 45.7 lm RoHS: Compliant | 111 |
|
$1.2400 / $1.8600 | Buy Now |
DISTI #
XQEBLUH0-000-0000301
|
TTI | High Power LEDs - Single Color BLUE EMITTING LED pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.9300 | Buy Now |
DISTI #
XQEBLU-H0-0000-000
|
Avnet Americas | LED Single Chip Blue 485nm 1000mA 2-Pin SMD - Tape and Reel (Alt: XQEBLU-H0-0000-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0101 / $1.1349 | Buy Now |
DISTI #
XQEBLU-H0-0000-000000301
|
Avnet Silica | LED Single Chip Blue 485nm 1000mA 2-Pin SMD (Alt: XQEBLU-H0-0000-000000301) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for XQEBLU-H0-0000-000000301
XQEBLU-H0-0000-000000301 CAD Models
XQEBLU-H0-0000-000000301 Part Data Attributes:
|
XQEBLU-H0-0000-000000301
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQEBLU-H0-0000-000000301
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-12-10 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Min | 13 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.9 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 130 deg |