Part Details for XQEBLU-H0-0000-000000305 by Cree, Inc.
Overview of XQEBLU-H0-0000-000000305 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEBLU-H0-0000-000000305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5159
|
Newark | Xlamp Xq-E Hi Blue Light Emitting Diode |Cree Led XQEBLU-H0-0000-000000305 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.4000 | Buy Now |
DISTI #
90-XQEBLU-H0-0000-000000305TR-ND
|
DigiKey | XLAMP XQ-E HI BLUE LIGHT EMITTIN Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3900 | Buy Now |
DISTI #
XQEBLU-H0-0000-000
|
Avnet Americas | LED Single Chip Blue 480nm 1000mA 2-Pin T/R - Tape and Reel (Alt: XQEBLU-H0-0000-000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1266 / $1.2658 | Buy Now |
DISTI #
941-U-H0-0-000000305
|
Mouser Electronics | High Power LEDs - Single Color BLUE 45.7 lm RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
DISTI #
XQEBLUH0-000-0000305
|
TTI | High Power LEDs - Single Color BLUE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.3600 | Buy Now |
DISTI #
XQEBLU-H0-0000-000000305
|
Avnet Silica | LED Single Chip Blue 480nm 1000mA 2-Pin T/R (Alt: XQEBLU-H0-0000-000000305) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |