There are no models available for this part yet.
Overview of XQEGRN-02-0000-000000D02 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XQEGRN-02-0000-000000D02 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46Y9049
|
Newark | Xlamp Xq-E Light Emitting Diode Green |Cree Led XQEGRN-02-0000-000000D02 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 | Buy Now | |
DISTI #
XQEGRN-02-0000-000000D02-ND
|
DigiKey | LED XLAMP XQE GREEN 525NM SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3900 / $1.6078 | Buy Now | |
DISTI #
XQEGRN-02-0000-000
|
Avnet Americas | XLAMP XQ-E LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XQEGRN-02-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0701 / $1.2789 | Buy Now | |
DISTI #
941-XQEGRN020000D02
|
Mouser Electronics | High Power LEDs - Single Color Green, 107lm RoHS: Compliant | 0 |
|
$1.3900 / $2.0800 | Order Now | |
DISTI #
XQEGRN02-000-0000D02
|
TTI | High Power LEDs - Single Color GREEN EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.0900 / $1.3100 | Buy Now | |
DISTI #
XQEGRN-02-0000-000000D02
|
Avnet Silica | XLAMP XQ-E LIGHT EMITTING DIODE GREEN (Alt: XQEGRN-02-0000-000000D02) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |